357-076-522-278

Heilind Number:EDA357-076-522-278
Manufacturer:EDAC
Manufacturer Number:357-076-522-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-522-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-522-278

Detailed Description

Enhance connectivity in your electronic PCB setups with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. Its dual-row layout with a total of 76 positions allows for versatile and efficient board-to-board connections. Crafted with copper alloy contacts, it guarantees optimal conductivity, while its .156-inch pitch and .2-inch row spacing enable seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. With a 5A amperage rating and straight mount orientation, this connector is a vital component in any PCB assembly, promising secure and stable performance. Elevate your connectivity solutions with this essential component.