357-076-524-201

Heilind Number:EDA357-076-524-201
Manufacturer:EDAC
Manufacturer Number:357-076-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-524-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-524-201

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Featuring a sleek black design, this connector ensures reliable performance with a 5A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting durability. With two rows and 76 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Designed for straight mount orientation, it is easy to install. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate your PCB connections with this essential component.