357-076-524-202

Heilind Number:EDA357-076-524-202
Manufacturer:EDAC
Manufacturer Number:357-076-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-524-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-524-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and features two rows for efficient power transmission. With a maximum amperage of 5 A, this connector ensures reliable performance in various applications. Its copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide secure and stable connections. Offering 76 positions for optimum versatility, it guarantees seamless data transfer. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Upgrade your electronic setups with this essential component.