357-076-524-203

Heilind Number:EDA357-076-524-203
Manufacturer:EDAC
Manufacturer Number:357-076-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-524-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-524-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring a sleek black design that seamlessly integrates into your electronic setup. Engineered for durability, it boasts a UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts offering a total of 76 positions, this connector facilitates efficient data transmission. The .156-inch pitch and .2-inch row spacing optimize signal integrity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the electronics industry. Elevate your connectivity game with this essential component.