357-076-524-204

Heilind Number:EDA357-076-524-204
Manufacturer:EDAC
Manufacturer Number:357-076-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-524-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-524-204

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, a vital component designed for seamless board-to-board connections. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both functionality and style. Featuring two rows and 76 positions, it allows for efficient data transfer and power distribution. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector boasts a 5A amperage rating and can withstand temperatures from -40 to 105°C. Whether you're working on industrial machinery or consumer electronics, trust in this essential connector for seamless performance.