357-076-524-258

Heilind Number:EDA357-076-524-258
Manufacturer:EDAC
Manufacturer Number:357-076-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-524-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-524-258

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, offering both reliability and style. With a contact material of Copper Alloy, it ensures optimal conductivity for your electronic devices. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient connections. With 76 positions available, you can easily accommodate multiple components. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Ideal for professionals and enthusiasts alike, this connector is a must-have for your PCB projects. Explore our full range of connectors for more options.