357-076-524-268

Heilind Number:EDA357-076-524-268
Manufacturer:EDAC
Manufacturer Number:357-076-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-524-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-524-268

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various applications. With two rows of copper alloy contacts, it offers a total of 76 positions for efficient data transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in extreme conditions. Perfect for board-to-board connections, it is an essential component in any electronic setup. Trust in our high-quality connectors to streamline your connectivity needs.