357-076-540-204

Heilind Number:EDA357-076-540-204
Manufacturer:EDAC
Manufacturer Number:357-076-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-540-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-540-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in a variety of electronic applications. This sleek connector, featuring a black housing made of UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With two rows of precisely crafted copper alloy contacts, it offers a secure and efficient connection. The .156-inch pitch and .2-inch row spacing provide ample room for seamless integration, accommodating up to 76 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Its straight mount orientation further simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your setup with this high-quality component and experience optimal performance.