357-076-540-212

Heilind Number:EDA357-076-540-212
Manufacturer:EDAC
Manufacturer Number:357-076-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-540-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for high-performance applications, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient signal transmission. This connector boasts a double-row configuration, offering a total of 76 positions with a pitch of .156 inches. Its straight mount orientation and a row spacing of .2 inches make it easy to install on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Trust in its 5A amperage rating to deliver reliable power connections, making it an essential component in your electronic assembly.