357-076-540-278

Heilind Number:EDA357-076-540-278
Manufacturer:EDAC
Manufacturer Number:357-076-540-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-540-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-540-278

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, it offers stable and secure connections. Featuring 76 positions, it facilitates extensive data transfer and power delivery. Its straight mount orientation simplifies installation on PCBs, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse conditions. Trust in this connector for efficient board-to-board connections in your applications.