357-076-542-201

Heilind Number:EDA357-076-542-201
Manufacturer:EDAC
Manufacturer Number:357-076-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-542-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-542-201

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a 5A amperage rating and copper alloy contacts, it delivers optimal power transmission. Featuring two rows and 76 positions with a .156-inch pitch and .2-inch row spacing, it offers efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in this connector for superior performance in your board-to-board connections.