357-076-542-203

Heilind Number:EDA357-076-542-203
Manufacturer:EDAC
Manufacturer Number:357-076-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-542-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-542-203

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, a vital component for secure board-to-board PCB connections. Designed for efficiency, this connector features 76 positions across two rows, ensuring seamless data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees longevity even in demanding environments. Engineered with precision, the contact material is Copper Alloy, providing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various conditions. Upgrade your PCB connectors with this essential component, perfect for a wide range of applications in the electronics industry.