357-076-542-258

Heilind Number:EDA357-076-542-258
Manufacturer:EDAC
Manufacturer Number:357-076-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-542-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-542-258

Detailed Description

Enhance connectivity within your PCB setup with this durable Card Edge Connector. Engineered for optimal performance, it features a sleek black design and is crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material. With two rows of 76 copper alloy contacts, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation offers ease of installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Elevate your PCB assembly with this essential component.