357-076-542-268

Heilind Number:EDA357-076-542-268
Manufacturer:EDAC
Manufacturer Number:357-076-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-542-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-542-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and boasts a contact material of Copper Alloy, ensuring reliable power transmission. With two rows and 76 positions, this connector offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precision alignment, while its straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's a versatile and essential component for any electronic setup. Elevate your connectivity game with this top-tier Card Edge Connector.