357-076-555-204

Heilind Number:EDA357-076-555-204
Manufacturer:EDAC
Manufacturer Number:357-076-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-555-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-555-204

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery up to 5A. With 76 positions spaced at .156 inches, it offers seamless integration for your circuit boards. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in its durable construction and precise engineering for optimal signal transmission in any environment. Elevate your electronic projects with this essential component.