357-076-555-207

Heilind Number:EDA357-076-555-207
Manufacturer:EDAC
Manufacturer Number:357-076-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-555-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a sleek black design, it ensures reliable performance and durability. With a current rating of 5 A, it can efficiently handle power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. Boasting two rows and 76 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Perfect for PCB applications, this connector is a crucial component for seamless board-to-board connectivity. Upgrade your electronic systems with this essential connector for enhanced performance and reliability.