357-076-555-268

Heilind Number:EDA357-076-555-268
Manufacturer:EDAC
Manufacturer Number:357-076-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-555-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-555-268

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a double-row layout and 76 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, guarantees efficient conductivity. A pitch of .156 inches and row spacing of .2 inches facilitate precise alignment on the PCB. Its straight mount orientation allows for easy installation, while a wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your PCB connections with this high-quality component.