357-076-555-278

Heilind Number:EDA357-076-555-278
Manufacturer:EDAC
Manufacturer Number:357-076-555-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-555-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-555-278

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this black connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission with an amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, making it ideal for various electronic applications. With 76 positions available, you have ample flexibility for your designs. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in diverse environments. Upgrade your setup with this essential component for seamless and efficient connectivity.