357-076-556-201

Heilind Number:EDA357-076-556-201
Manufacturer:EDAC
Manufacturer Number:357-076-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-556-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. With a 5A amperage rating, it guarantees efficient power transmission. The two-row design with a total of 76 positions offers ample connectivity options, while the copper alloy contact material ensures long-lasting performance. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its .156-inch pitch and .2-inch row spacing facilitate easy integration, while the straight mount orientation simplifies installation. Perfect for applications requiring reliable board-to-board connections, this Card Edge Connector is a must-have for any electronics project.