357-076-556-202

Heilind Number:EDA357-076-556-202
Manufacturer:EDAC
Manufacturer Number:357-076-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-556-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-556-202

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for high-performance applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a contact material of Copper Alloy, it guarantees reliable signal transmission. Its two rows and 76 positions offer ample connectivity options, while a pitch of .156 in and row spacing of .2 in streamline installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Upgrade your setup with this essential connector, a must-have in any professional toolkit.