357-076-556-203

Heilind Number:EDA357-076-556-203
Manufacturer:EDAC
Manufacturer Number:357-076-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-556-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-556-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it provides seamless integration on your PCBs. The straight mount orientation and 76 positions cater to diverse connectivity needs, while its 5A amperage and wide operating temperature range of -40 to 105°C guarantee efficiency and stability. Perfect for board-to-board connections, this black connector is a must-have for your electronic projects. Elevate your design with this essential component.