357-076-556-208

Heilind Number:EDA357-076-556-208
Manufacturer:EDAC
Manufacturer Number:357-076-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-556-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-556-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 5 A, making it suitable for various applications. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 76 positions allow for extensive compatibility. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105 °C guarantees consistent performance in diverse environments. Upgrade your PCB setup with this essential component.