357-076-556-212

Heilind Number:EDA357-076-556-212
Manufacturer:EDAC
Manufacturer Number:357-076-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-556-212

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a 5A amperage rating, it delivers reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the 2-row configuration with 76 positions offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Suitable for a wide range of applications, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for seamless integration into your systems. Upgrade your connectivity solutions with this essential component.