357-076-556-258

Heilind Number:EDA357-076-556-258
Manufacturer:EDAC
Manufacturer Number:357-076-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-556-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-556-258

Detailed Description

Enhance connectivity within your PCB setup with this essential Card Edge Connector, designed for seamless integration. Featuring a sleek black color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance under various conditions. With a 5A amperage and Copper Alloy contact material, it guarantees efficient power transmission. Boasting 76 positions across 2 rows, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your board-to-board connections with this high-quality component.