357-076-556-278

Heilind Number:EDA357-076-556-278
Manufacturer:EDAC
Manufacturer Number:357-076-556-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-556-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-556-278

Detailed Description

Enhance your electronic connections with this dual-row Card Edge Connector. Designed for optimal performance, it features 76 positions for seamless board-to-board connectivity. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting stability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for streamlined installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component, perfect for demanding environments.