357-076-558-201

Heilind Number:EDA357-076-558-201
Manufacturer:EDAC
Manufacturer Number:357-076-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a current rating of 5 A, it offers efficient power transmission. Its two rows of copper alloy contacts provide secure and stable connections, while the .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuit. Boasting 76 positions, this connector accommodates multiple connections with ease. The right-angle mount orientation offers flexibility in PCB layout, and its wide operating temperature range of -40 to 105 °C ensures performance in various environmental conditions. Ideal for high-speed data transmission and signal integrity, this Card Edge Connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.