357-076-558-207

Heilind Number:EDA357-076-558-207
Manufacturer:EDAC
Manufacturer Number:357-076-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-558-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black, ensuring reliable functionality in any setting. With two rows and 76 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The Copper Alloy contacts guarantee efficient signal transmission, while the Right Angle mount orientation allows for convenient installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.