357-076-558-212

Heilind Number:EDA357-076-558-212
Manufacturer:EDAC
Manufacturer Number:357-076-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-558-212

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a current rating of 5 A, it offers reliable power transmission. The copper alloy contacts, arranged in two rows with a .156-inch pitch and .2-inch row spacing, provide secure and efficient connections across 76 positions. Its right-angle mount orientation facilitates convenient installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for applications requiring high-speed data transfer, this connector is a versatile and essential component in your electronic assembly projects. Elevate your connectivity solutions with this premium Card Edge Connector.