357-076-558-278

Heilind Number:EDA357-076-558-278
Manufacturer:EDAC
Manufacturer Number:357-076-558-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-558-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-558-278

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and a total of 76 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees reliable conductivity. Its right-angle mount orientation and .156-inch pitch make it suitable for various PCB assembly setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and demanding applications. Upgrade your connectivity solutions with this essential component.