357-076-559-201

Heilind Number:EDA357-076-559-201
Manufacturer:EDAC
Manufacturer Number:357-076-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a double-row configuration and 76 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing make for easy installation, perfect for seamless board-to-board connections. Its right-angle mount orientation allows for flexible assembly, meeting your specific design requirements with ease. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments, from industrial settings to consumer electronics. Upgrade your connectivity solutions with this essential component, a must-have in any electronic design project.