357-076-559-202

Heilind Number:EDA357-076-559-202
Manufacturer:EDAC
Manufacturer Number:357-076-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-559-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-559-202

Detailed Description

Enhance your connectivity with this Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for efficiency, it features two rows with a total of 76 positions, ensuring secure and stable contact. The black housing crafted from UL 94V-0 thermoplastic polyester guarantees durability, while the copper alloy contact material ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation offers versatility in installation, and with an amperage rating of 5A, it's suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Elevate your PCB assembly with this high-quality component.