357-076-559-203

Heilind Number:EDA357-076-559-203
Manufacturer:EDAC
Manufacturer Number:357-076-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-559-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-559-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a high amperage of 5 A, making it ideal for robust electronic applications. With a double row design and 76 positions, it offers ample connectivity options. The copper alloy contacts ensure reliable and efficient power transmission, while the right-angle mount orientation saves space on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Perfect for professionals in the electronics and manufacturing industries, it's a must-have component for your projects.