357-076-559-204

Heilind Number:EDA357-076-559-204
Manufacturer:EDAC
Manufacturer Number:357-076-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-559-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-559-204

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a current rating of 5A, it ensures reliable power transmission. The connector boasts two rows of 76 copper alloy contacts, spaced at a pitch of .156 inches for efficient signal transfer. Its right angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Upgrade your connectivity setup with this essential component.