357-076-559-207

Heilind Number:EDA357-076-559-207
Manufacturer:EDAC
Manufacturer Number:357-076-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-559-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Engineered for precision and durability, this essential component boasts a sleek black design and is meticulously crafted from UL 94V-0 Thermoplastic Polyester for optimal safety. With two rows of copper alloy contacts, offering a total of 76 positions at a pitch of .156 inches, seamless data transmission is guaranteed. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C ensure versatile suitability for various applications. Upgrade your connectivity game with this reliable solution, a must-have in any tech enthusiast's toolkit.