357-076-559-258

Heilind Number:EDA357-076-559-258
Manufacturer:EDAC
Manufacturer Number:357-076-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-559-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-559-258

Detailed Description

Enhance connectivity with our Card Edge Connector, a sleek and efficient solution for your circuit board needs. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in classic black, ensuring reliability in any setting. With a double-row configuration and 76 positions, it offers ample connectivity options for your PCB layout. The contact material, made of high-quality Copper Alloy, guarantees secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its right-angle mount orientation and .156-inch pitch make it convenient for installation and maintenance. Whether you're working on a personal project or a professional endeavor, our Card Edge Connector is a must-have component for seamless board-to-board connections.