357-076-559-278

Heilind Number:EDA357-076-559-278
Manufacturer:EDAC
Manufacturer Number:357-076-559-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-559-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-559-278

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in printed circuit boards. Its durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, ensures reliable power transmission. Featuring a pitch of .156 inches and 76 positions across 2 rows, this connector offers efficient signal routing. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it guarantees stable performance in diverse environments. The right-angle mount orientation facilitates easy installation, making it an ideal choice for various PCB applications. Upgrade your connectivity solutions with this versatile connector, a must-have in any professional setting.