357-076-560-203

Heilind Number:EDA357-076-560-203
Manufacturer:EDAC
Manufacturer Number:357-076-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-560-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-560-203

Detailed Description

Enhance connectivity within your devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a 5 A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Its dual-row configuration with 76 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches enable seamless integration onto PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for convenient installation and secure connections. Upgrade your connectivity solutions with this essential component.