357-076-560-204

Heilind Number:EDA357-076-560-204
Manufacturer:EDAC
Manufacturer Number:357-076-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-560-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-560-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures seamless power transfer with an amperage rating of 5A. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers a total of 76 positions for enhanced versatility. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it guarantees reliable performance in diverse environments. Ideal for board-to-board connections, this connector is a must-have component for any electronic setup. Elevate your connectivity game with this essential tool.