357-076-560-208

Heilind Number:EDA357-076-560-208
Manufacturer:EDAC
Manufacturer Number:357-076-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-560-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-560-208

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a 5 A amperage rating, it offers reliable power transmission. Its dual rows, copper alloy contacts, and .156-inch pitch facilitate seamless board-to-board connections. With 76 positions, this connector allows for versatile setups. Suitable for a wide range of applications, it guarantees secure and efficient data transmission. Its straight mount orientation and wide operating temperature range (-40 to 105 °C) make it ideal for various environments. Upgrade your system with this essential component for seamless connectivity.