357-076-560-212

Heilind Number:EDA357-076-560-212
Manufacturer:EDAC
Manufacturer Number:357-076-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and 76 positions, it offers ample space for your connections. Crafted from high-quality Copper Alloy, the contacts ensure reliable performance. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Operating at temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Perfect for board-to-board applications, this straight-mount connector is a must-have for your electronic projects. Explore our full range of connectors for all your PCB needs.