357-076-560-268

Heilind Number:EDA357-076-560-268
Manufacturer:EDAC
Manufacturer Number:357-076-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-560-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-560-268

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 5 A amperage capacity, it ensures reliable power transmission. Its dual-row configuration with 76 positions and a .156-inch pitch allows for efficient data transfer. The contact material, made of Copper Alloy, guarantees excellent conductivity. Perfect for straight mount orientations, it offers seamless integration onto circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications, promising durability and performance. Elevate your connectivity standards with this essential component.