357-078-400-202

Heilind Number:EDA357-078-400-202
Manufacturer:EDAC
Manufacturer Number:357-078-400-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-400-202

Detailed Description

Introducing our 357-078-400-202 Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. This sleek and durable connector, featuring a striking black hue, is engineered for optimal performance in a wide range of electronic devices. With a robust amperage rating of 5A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees exceptional safety and durability. Boasting two rows of high-quality Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient signal transmission across its 78 positions. Designed for straight mount orientation, it facilitates easy installation and secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding industrial and commercial applications. Trust in its superior quality and performance to elevate the efficiency of your electronic systems.