357-078-400-203

Heilind Number:EDA357-078-400-203
Manufacturer:EDAC
Manufacturer Number:357-078-400-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-400-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, SKU 357-078-400-203. Featuring a sleek black design and crafted for optimal performance, this connector is an essential component for seamless circuitry. With a 5A amperage rating, it ensures reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Boasting two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and efficient connections. With 78 positions, it offers ample room for multiple connections. Designed for straight mount orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our Card Edge Connector to deliver superior performance and connectivity in your electronic designs.