357-078-400-204

Heilind Number:EDA357-078-400-204
Manufacturer:EDAC
Manufacturer Number:357-078-400-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-400-204

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable connectivity in electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and safety. With two rows of 78 positions each, it offers ample space for intricate PCB connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and efficient board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in this connector for robust performance in your electronic projects.