357-078-400-207

Heilind Number:EDA357-078-400-207
Manufacturer:EDAC
Manufacturer Number:357-078-400-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-400-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, SKU 357-078-400-207. Featuring a sleek black design, this connector is not only visually appealing but also highly functional. With a current rating of 5A, it ensures reliable power transmission. The housing is made of UL 94V-0 rated thermoplastic polyester, guaranteeing durability and safety. This connector has two rows with a total of 78 positions, providing ample connectivity options. The copper alloy contact material ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are achieved. Whether used in industrial machinery or consumer electronics, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.