357-078-400-208

Heilind Number:EDA357-078-400-208
Manufacturer:EDAC
Manufacturer Number:357-078-400-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-400-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in electronic applications. With a sleek black housing made of UL 94V-0-rated Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of precisely crafted copper alloy contacts, it offers reliable signal transmission with a current rating of 5A. The .156-inch pitch and .2-inch row spacing accommodate 78 positions, providing ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Trust in this essential component for secure and efficient PCB connections.