357-078-400-258

Heilind Number:EDA357-078-400-258
Manufacturer:EDAC
Manufacturer Number:357-078-400-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-400-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-400-258

Detailed Description

Introducing our 357-078-400-258 Card Edge Connector, designed for seamless board-to-board PCB connectivity. This sleek and durable connector boasts a striking black color and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in even the most demanding environments. With two rows of copper alloy contacts, each carefully spaced at .156 inches and .2 inches apart, this connector offers a total of 78 positions for efficient signal transmission. Its straight mount orientation makes installation a breeze, while its impressive 5A amperage rating guarantees optimal power delivery. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the 357-078-400-258 for unparalleled quality and connectivity excellence.