357-078-400-278

Heilind Number:EDA357-078-400-278
Manufacturer:EDAC
Manufacturer Number:357-078-400-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-400-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-400-278

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector, SKU 357-078-400-278. Designed for optimal performance, this connector features two rows of high-quality Copper Alloy contacts, ensuring a reliable connection for your electronic components. The UL 94V-0 Thermoplastic Polyester housing offers enhanced durability and safety, while the sleek black color adds a professional touch to your PCB assembly. With a pitch of .156 inches and row spacing of .2 inches, this connector accommodates 78 positions with ease. Whether you're working on a compact device or a larger system, the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in our Card Edge Connector to streamline your board-to-board connections with precision and efficiency. Upgrade your connectivity game today.