357-078-420-201

Heilind Number:EDA357-078-420-201
Manufacturer:EDAC
Manufacturer Number:357-078-420-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-420-201

Detailed Description

Introducing our 357-078-420-201 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a sleek black color and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and performance. With two rows of copper alloy contacts, offering a total of 78 positions with a pitch of .156 inches and row spacing of .2 inches, this connector provides ample connectivity options for your PCBs. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures reliability in various environments. Trust in the quality and efficiency of our Card Edge Connector for seamless board-to-board connections in your electronic projects.