357-078-420-203

Heilind Number:EDA357-078-420-203
Manufacturer:EDAC
Manufacturer Number:357-078-420-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-420-203

Detailed Description

Introducing our Card Edge Connector, meticulously engineered for seamless board-to-board PCB connectivity. This essential component features a sleek black design, crafted from durable UL 94V-0 Thermoplastic Polyester for optimal performance and longevity. With two rows of precision-machined Copper Alloy contacts, each offering a high amperage rating of 5A, this connector ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer across 78 positions, meeting the demands of complex circuitry. Designed for straight mount orientation, it offers easy installation and a secure connection. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in any environment. Trust in its quality and functionality to elevate your PCB assembly projects.